Add To Favorites
MMZ09312BT1 RF Amplifier IC CDMA, GSM 400MHz ~ 1GHz 12-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.85000 $5.85
10 5.22000 $52.20
25 4.69840 $117.46
100 4.28070 $428.07
250 3.86304 $965.76
500 3.46630 $1,733.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MMZ09312BT1CT-ND
Copy   MMZ09312BT1CT-ND
Quantity Available 2,085
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMZ09312BT1

Copy   MMZ09312BT1
Description IC RF AMP CDMA 400MHZ-1GHZ 12QFN
Copy   IC RF AMP CDMA 400MHZ-1GHZ 12QFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Amplifier IC CDMA, GSM 400MHz ~ 1GHz 12-QFN (3x3)

Copy   RF Amplifier IC CDMA, GSM 400MHz ~ 1GHz 12-QFN (3x3)
Documents & Media
Datasheets MMZ09312BT1
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Second Source Assembly 03/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NXP USA Inc. Amplifiers
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 400MHz ~ 1GHz
P1dB 29.6dBm
Gain 31.7dB
Noise Figure 4dB
RF Type CDMA, GSM
Voltage - Supply 3 V ~ 5 V
Current - Supply 74mA
Test Frequency 900MHz
Package / Case 12-VFQFN Exposed Pad
Supplier Device Package 12-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SKY65111-348LF - Skyworks Solutions Inc. | 863-1071-1-ND DigiKey Electronics
  • SKY65111-348LF
  • Skyworks Solutions Inc.
  • IC AMP ISM 600MHZ-1.1GHZ 16QFN
  • Unit Price $3.76000
  • 863-1071-1-ND
  • MMG30271BT1 - NXP USA Inc. | 568-13888-1-ND DigiKey Electronics
  • MMG30271BT1
  • NXP USA Inc.
  • IC RF AMP 900MHZ-4.3GHZ SOT89-3
  • Unit Price $5.36000
  • 568-13888-1-ND
  • MMA25312BT1 - NXP USA Inc. | 568-14118-1-ND DigiKey Electronics
  • MMA25312BT1
  • NXP USA Inc.
  • IC AMP WIMAX 2.3GHZ-2.7GHZ 12QFN
  • Unit Price $8.32000
  • 568-14118-1-ND
  • MMG3006NT1 - NXP USA Inc. | MMG3006NT1CT-ND DigiKey Electronics
  • MMG3006NT1
  • NXP USA Inc.
  • IC RF AMP CELLULAR 2.4GHZ 16QFN
  • Unit Price $8.82000
  • MMG3006NT1CT-ND
Additional Resources
Standard Package ? 1
Other Names MMZ09312BT1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMZ09312BT1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.78417
  • Digi-Reel® ? : MMZ09312BT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,085 - Immediate
  • Unit Price: Digi-Reel®

15:19:17 1/22/2019