Add To Favorites
MMRF1015NR1 RF Mosfet LDMOS 28V 125mA 960MHz 18dB 10W TO-270-2
Product Overview
Digi-Key Part Number MMRF1015NR1CT-ND
Copy   MMRF1015NR1CT-ND
Quantity Available 381
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMRF1015NR1

Copy   MMRF1015NR1
Description FET RF 68V 960MHZ TO270
Copy   FET RF 68V 960MHZ TO270
Detailed Description

RF Mosfet LDMOS 28V 125mA 960MHz 18dB 10W TO-270-2

Copy   RF Mosfet LDMOS 28V 125mA 960MHz 18dB 10W TO-270-2
Documents & Media
Datasheets MMRF1015(G)NR1
PCN Packaging 12NC 27/Nov/2016
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 960MHz
Gain 18dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 125mA
Power - Output 10W
Voltage - Rated 68V
Package / Case TO-270-2
Supplier Device Package TO-270-2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names MMRF1015NR1CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.55000 $20.55
10 18.95300 $189.53
100 16.18420 $1,618.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMRF1015NR1TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $14.26562
  • Digi-Reel® ? : MMRF1015NR1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 381 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:53:54 9/21/2018