Add To Favorites
Product Overview
Digi-Key Part Number MMRF1004NR1CT-ND
Quantity Available 463
Can ship immediately
Manufacturer

Manufacturer Part Number

MMRF1004NR1

Description FET RF 68V 2.17GHZ TO270-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

RF Mosfet LDMOS 28V 130mA 2.17GHz 15.5dB 10W TO-270-2

Documents & Media
Datasheets MMRF1004(G)NR1
PCN Packaging 12NC 27/Nov/2016
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 2.17GHz
Gain 15.5dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 130mA
Power - Output 10W
Voltage - Rated 68V
Package / Case TO-270AA
Supplier Device Package TO-270-2
 
Additional Resources
Standard Package ? 1
Other Names MMRF1004NR1CT

08:46:49 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.90000 $29.90
10 27.57700 $275.77
100 23.54880 $2,354.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMRF1004NR1TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $20.75714
  • Digi-Reel® ? : MMRF1004NR1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 463 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback