Add To Favorites
MMG30271BT1 RF Amplifier IC SOT-89-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.96000 $4.96
10 4.43300 $44.33
25 3.98960 $99.74
100 3.63500 $363.50
250 3.28032 $820.08
500 2.94344 $1,471.72
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-13888-1-ND
Copy   568-13888-1-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMG30271BT1

Copy   MMG30271BT1
Description IC RF AMP 900MHZ-4.3GHZ SOT89-3
Copy   IC RF AMP 900MHZ-4.3GHZ SOT89-3
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Amplifier IC SOT-89-3

Copy   RF Amplifier IC   SOT-89-3
Documents & Media
Datasheets MMG30271BT1
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog NXP USA Inc. Amplifiers
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • MRF24301HSR5
  • NXP USA Inc.
  • 250W AF17 2450MHZ NI780
  • Unit Price $200.38000
  • 568-13889-1-ND
  • Photo Not Available
  • MRF24301HSR5
  • NXP USA Inc.
  • 250W AF17 2450MHZ NI780
  • Unit Price Digi-Reel®
  • 568-13889-6-ND
  • Photo Not Available
  • MRF24301HSR5
  • NXP USA Inc.
  • 250W AF17 2450MHZ NI780
  • Unit Price $182.21000
  • 568-13889-2-ND
  • Photo Not Available
  • MRF24301HR5
  • NXP USA Inc.
  • 250W AF17 2450MHZ NI-780
  • Unit Price $183.54000
  • MRF24301HR5-ND
You May Also Be Interested In
  • SKY65009-70LF - Skyworks Solutions Inc. | 863-1060-1-ND DigiKey Electronics
  • SKY65009-70LF
  • Skyworks Solutions Inc.
  • IC AMP GSM 250MHZ-2.5GHZ SOT89-3
  • Unit Price $6.67000
  • 863-1060-1-ND
  • SKY65162-70LF - Skyworks Solutions Inc. | 863-1599-1-ND DigiKey Electronics
  • SKY65162-70LF
  • Skyworks Solutions Inc.
  • IC AMP LTE 400MHZ-2.7GHZ SOT89-4
  • Unit Price $3.64000
  • 863-1599-1-ND
Additional Resources
Standard Package ? 1
Other Names 568-13888-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-13888-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.36421
  • Digi-Reel® ? : 568-13888-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®

10:53:26 10/20/2018