Add To Favorites
MMG3012NT1 RF Amplifier IC Cellular, PCS, PHS, WLL 0Hz ~ 6GHz SOT-89-4
Product Overview
Digi-Key Part Number MMG3012NT1CT-ND
Copy   MMG3012NT1CT-ND
Quantity Available 4,115
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMG3012NT1

Copy   MMG3012NT1
Description IC AMP CELLULAR 0HZ-6GHZ SOT89-4
Copy   IC AMP CELLULAR 0HZ-6GHZ SOT89-4
Detailed Description

RF Amplifier IC Cellular, PCS, PHS, WLL 0Hz ~ 6GHz SOT-89-4

Copy   RF Amplifier IC Cellular, PCS, PHS, WLL 0Hz ~ 6GHz SOT-89-4
Documents & Media
Datasheets MMG3012NT1
Design Resources Development Tool Selector
IoT Product Selector
PCN Packaging 12NC 27/Nov/2016
Online Catalog NXP USA Inc. Amplifiers
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Frequency 0Hz ~ 6GHz
P1dB 18.5dBm
Gain 19dB
Noise Figure 3.8dB
RF Type Cellular, PCS, PHS, WLL
Voltage - Supply 5V
Current - Supply 82mA
Test Frequency 900MHz
Package / Case TO-243AA
Supplier Device Package SOT-89-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BGA3015,115 - NXP USA Inc. | 568-10189-1-ND DigiKey Electronics
  • BGA3015,115
  • NXP USA Inc.
  • IC RF AMP CATV 5MHZ-1GHZ SOT89-3
  • Unit Price $2.15000
  • 568-10189-1-ND
  • MMG3H21NT1 - NXP USA Inc. | MMG3H21NT1CT-ND DigiKey Electronics
  • MMG3H21NT1
  • NXP USA Inc.
  • IC RF AMP 0HZ-6GHZ SOT89-4
  • Unit Price $2.57000
  • MMG3H21NT1CT-ND
Additional Resources
Standard Package ? 1
Other Names MMG3012NT1CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 $2.64
10 2.38400 $23.84
25 2.12880 $53.22
100 1.91610 $191.61
250 1.70316 $425.79
500 1.49028 $745.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMG3012NT1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.17599
  • Digi-Reel® ? : MMG3012NT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,115 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:43:12 9/19/2018