Add To Favorites
MMG3003NT1 RF Amplifier IC Cellular, PCS, PHS, WLL 40MHz ~ 3.6GHz SOT-89-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.90000 $4.90
10 4.37500 $43.75
25 3.93720 $98.43
100 3.58710 $358.71
250 3.23716 $809.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MMG3003NT1CT-ND
Copy   MMG3003NT1CT-ND
Quantity Available 469
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMG3003NT1

Copy   MMG3003NT1
Description IC AMP CELL 40MHZ-3.6GHZ SOT89-4
Copy   IC AMP CELL 40MHZ-3.6GHZ SOT89-4
Detailed Description

RF Amplifier IC Cellular, PCS, PHS, WLL 40MHz ~ 3.6GHz SOT-89-4

Copy   RF Amplifier IC Cellular, PCS, PHS, WLL 40MHz ~ 3.6GHz SOT-89-4
Documents & Media
Datasheets MMG3003NT1
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL Mult Devices EOL 13/Apr/2018
PCN Packaging 12NC 27/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 40MHz ~ 3.6GHz
P1dB 24dBm
Gain 20dB
Noise Figure 4dB
RF Type Cellular, PCS, PHS, WLL
Voltage - Supply 6.2V
Current - Supply 180mA
Test Frequency 900MHz
Package / Case TO-243AA
Supplier Device Package SOT-89-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MMG3003NT1CT

03:02:39 1/16/2019