Add To Favorites
Product Overview
Digi-Key Part Number 1727-1686-6-ND
Quantity Available 6,629
Can ship immediately

Manufacturer Part Number


Description TVS DIODE 26V 46V SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 26V (Max)
Voltage - Breakdown (Min) 31.35V
Voltage - Clamping (Max) @ Ipp 46V
Current - Peak Pulse (10/1000µs) 870mA
Power - Peak Pulse 40W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 45pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23 (TO-236AB)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-1686-2-ND MMBZ33VAL,215 Nexperia USA Inc. Tape & Reel (TR) ? 3,000 - Immediate
$0.04347 3,000
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-1686-6

22:00:04 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.20900 $2.09
100 0.11100 $11.10
500 0.07300 $36.50
1,000 0.04964 $49.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback