Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 05-28-2018. Minimums may apply.
Product Overview
Digi-Key Part Number MMA9551LR1CT-ND
Quantity Available 221
Can ship immediately
Manufacturer

Manufacturer Part Number

MMA9551LR1

Description ACCELEROMETER 2-8G I2C/SPI 16LGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 8g 1.9Hz ~ 244Hz 16-LGA (3x3)

Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g
Sensitivity (LSB/g) 16393 (±2g) ~ 4098 (±8g)
Sensitivity (mV/g) -
Bandwidth 1.9Hz ~ 244Hz
Output Type I²C, SPI
Voltage - Supply 1.71 V ~ 1.89 V
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFLGA
Supplier Device Package 16-LGA (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMA9551LR1CT

09:32:43 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.53000 $4.53
5 3.99400 $19.97
10 3.52700 $35.27
25 2.86160 $71.54
50 2.52900 $126.45
100 2.46240 $246.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMA9551LR1TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.75450
Send Feedback