Add To Favorites
MMA8453QR1 Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.78Hz ~ 400Hz 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 $2.64
5 2.45600 $12.28
10 2.04000 $20.40
25 1.70000 $42.50
50 1.51100 $75.55
100 1.43540 $143.54
500 1.20876 $604.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MMA8453QR1CT-ND
Copy   MMA8453QR1CT-ND
Quantity Available 26,094
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMA8453QR1

Copy   MMA8453QR1
Description ACCELEROMETER 2-8G I2C 16QFN
Copy   ACCELEROMETER 2-8G I2C 16QFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.78Hz ~ 400Hz 16-QFN (3x3)

Copy   Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.78Hz ~ 400Hz 16-QFN (3x3)
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g
Sensitivity (LSB/g) 256 (±2g) ~ 64 (±8g)
Sensitivity (mV/g) -
Bandwidth 0.78Hz ~ 400Hz
Output Type I²C
Voltage - Supply 1.95 V ~ 3.6 V
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TWRPI-MMA845XQ - NXP USA Inc. | TWRPI-MMA845XQ-ND DigiKey Electronics
  • TWRPI-MMA845XQ
  • NXP USA Inc.
  • TOWER SYST XTRINSIC ACCELEROMETR
  • Unit Price $26.56000
  • TWRPI-MMA845XQ-ND
You May Also Be Interested In
  • MMA8451QR1 - NXP USA Inc. | MMA8451QR1CT-ND DigiKey Electronics
  • MMA8451QR1
  • NXP USA Inc.
  • ACCELEROMETER 2-8G I2C 16QFN
  • Unit Price $3.34000
  • MMA8451QR1CT-ND
  • MMA8452QR1 - NXP USA Inc. | MMA8452QR1CT-ND DigiKey Electronics
  • MMA8452QR1
  • NXP USA Inc.
  • ACCELEROMETER 2-8G I2C 16QFN
  • Unit Price $2.64000
  • MMA8452QR1CT-ND
  • FXLS8471QR1 - NXP USA Inc. | FXLS8471QR1CT-ND DigiKey Electronics
  • FXLS8471QR1
  • NXP USA Inc.
  • ACCELEROMETER 2-8G I2C/SPI 16QFN
  • Unit Price $3.59000
  • FXLS8471QR1CT-ND
  • FT232RQ-REEL - FTDI, Future Technology Devices International Ltd | 768-1008-1-ND DigiKey Electronics
  • FT232RQ-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB FS SERIAL UART 32-QFN
  • Unit Price $4.50000
  • 768-1008-1-ND
  • BQ24073RGTR - Texas Instruments | 296-38872-1-ND DigiKey Electronics
  • BQ24073RGTR
  • Texas Instruments
  • IC LI-ION CHARGE MGMT 16-QFN
  • Unit Price $2.27000
  • 296-38872-1-ND
Additional Resources
Standard Package ? 1
Other Names MMA8453QR1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMA8453QR1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $1.06454
  • Digi-Reel® ? : MMA8453QR1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,094 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : MMA8453QT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,448 - Immediate
  • Unit Price: $2.54000

08:34:27 1/21/2019