Add To Favorites
MKL33Z64VLH4 ARM® Cortex®-M0+ Kinetis KL3 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.19000 $4.19
10 3.76000 $37.60
25 3.55520 $88.88
160 3.08100 $492.96
640 2.62280 $1,678.59
1,120 2.21200 $2,477.44
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKL33Z64VLH4-ND
Copy   MKL33Z64VLH4-ND
Quantity Available 630
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKL33Z64VLH4

Copy   MKL33Z64VLH4
Description IC MCU 32BIT 64KB FLASH 64LQFP
Copy   IC MCU 32BIT 64KB FLASH 64LQFP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

ARM® Cortex®-M0+ Kinetis KL3 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)

Copy   ARM® Cortex®-M0+ Kinetis KL3 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series Kinetis KL3
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity FlexIO, I²C, IrDA, SPI, UART/USART
Peripherals DMA, LCD, PWM, WDT
Number of I/O 54
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 3.6 V
Data Converters A/D 20x16b; D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 160
Other Names 935315478557

14:41:52 1/20/2019