Add To Favorites
Product Overview
Digi-Key Part Number MKL27Z128VMP4-ND
Quantity Available 1,203
Can ship immediately
Manufacturer

Manufacturer Part Number

MKL27Z128VMP4

Description IC MCU 32BIT 128KB FLASH 64BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

ARM® Cortex®-M0+ Kinetis KL2 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-MAPBGA (5x5)

Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series Kinetis KL2
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART, USB
Peripherals DMA, I²S, LVD, POR, PWM, WDT
Number of I/O 50
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 3.6 V
Data Converters A/D 16x16b, D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-LFBGA
Supplier Device Package 64-MAPBGA (5x5)
 
For Use With
Additional Resources
Standard Package ? 640
Other Names 935325926557

08:47:40 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.33000 $5.33
10 4.78400 $47.84
100 3.91950 $391.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback