Add To Favorites
MKL04Z32VLF4 ARM® Cortex®-M0+ Kinetis KL0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
10 3.38000 $33.80
100 2.76900 $276.90
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MKL04Z32VLF4-ND
Copy   MKL04Z32VLF4-ND
Quantity Available 2,396
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MKL04Z32VLF4

Copy   MKL04Z32VLF4
Description IC MCU 32BIT 32KB FLASH 48LQFP
Copy   IC MCU 32BIT 32KB FLASH 48LQFP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

ARM® Cortex®-M0+ Kinetis KL0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)

Copy   ARM® Cortex®-M0+ Kinetis KL0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series Kinetis KL0
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT
Number of I/O 41
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 3.6 V
Data Converters A/D 14x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number MKL04Z32
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • U-MULTILINK - NXP USA Inc. | U-MULTILINK-ND DigiKey Electronics
  • U-MULTILINK
  • NXP USA Inc.
  • USB MULTILINK PROGRAMMER
  • Unit Price $211.44000
  • U-MULTILINK-ND
  • U-MULTILINK-FX - NXP USA Inc. | U-MULTILINK-FX-ND DigiKey Electronics
  • U-MULTILINK-FX
  • NXP USA Inc.
  • USB MULTILINK FX PROGRAMMER
  • Unit Price $423.94000
  • U-MULTILINK-FX-ND
  • Photo Not Available
  • TRACELINK
  • NXP USA Inc.
  • DEBUG & TRACE MCU 32BIT
  • Unit Price $1,061.44000
  • TRACELINK-ND
You May Also Be Interested In
  • KF33BDT-TR - STMicroelectronics | 497-1148-1-ND DigiKey Electronics
  • KF33BDT-TR
  • STMicroelectronics
  • IC REG LINEAR 3.3V 500MA DPAK
  • Unit Price $0.94000
  • 497-1148-1-ND
  • ISL83072EIBZA - Renesas Electronics America Inc. | ISL83072EIBZA-ND DigiKey Electronics
  • ISL83072EIBZA
  • Renesas Electronics America Inc.
  • IC TXRX RS485/422 3.3V ESD 8SOIC
  • Unit Price $1.74000
  • ISL83072EIBZA-ND
  • ISL83072EIBZA-T - Renesas Electronics America Inc. | ISL83072EIBZA-TCT-ND DigiKey Electronics
  • ISL83072EIBZA-T
  • Renesas Electronics America Inc.
  • IC TXRX RS422/485 250KBPS 8SOIC
  • Unit Price $1.79000
  • ISL83072EIBZA-TCT-ND
  • L7812ABD2T-TR - STMicroelectronics | 497-6037-1-ND DigiKey Electronics
  • L7812ABD2T-TR
  • STMicroelectronics
  • IC REG LINEAR 12V 1.5A D2PAK
  • Unit Price $0.78000
  • 497-6037-1-ND
  • WP7113SRD/D - Kingbright | 754-1275-ND DigiKey Electronics
  • WP7113SRD/D
  • Kingbright
  • LED RED DIFFUSED T-1 3/4 T/H
  • Unit Price $0.55000
  • 754-1275-ND
Additional Resources
Standard Package ? 250
Other Names 935317933557
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MKL04Z32VLF4R-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.88860

19:43:46 10/18/2018