Add To Favorites
MCIMX7D5EVM10SC ARM® Cortex®-A7, ARM® Cortex®-M4 Microprocessor IC i.MX7D 2 Core, 32-Bit 1.0GHz 541-MAPBGA (19x19)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.54000 $22.54
10 20.79000 $207.90
100 17.75360 $1,775.36
500 16.11840 $8,059.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-13575-ND
Copy   568-13575-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCIMX7D5EVM10SC

Copy   MCIMX7D5EVM10SC
Description NO EPDC 2 ETH CAN 2 OTG 1 HSIC P
Copy   NO EPDC 2 ETH CAN 2 OTG 1 HSIC P
Detailed Description

ARM® Cortex®-A7, ARM® Cortex®-M4 Microprocessor IC i.MX7D 2 Core, 32-Bit 1.0GHz 541-MAPBGA (19x19)

Copy   ARM® Cortex®-A7, ARM® Cortex®-M4 Microprocessor IC i.MX7D 2 Core, 32-Bit 1.0GHz 541-MAPBGA (19x19)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
568-14814-ND MCIMX7D5EVM10SD NXP USA Inc. Tray ? 34 - Immediate
$24.92000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series i.MX7D
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
Core Processor ARM® Cortex®-A7, ARM® Cortex®-M4
Number of Cores/Bus Width 2 Core, 32-Bit
Speed 1.0GHz
Co-Processors/DSP Multimedia; NEON™ MPE
RAM Controllers LPDDR2, LPDDR3, DDR3, DDR3L
Graphics Acceleration No
Display & Interface Controllers Keypad, LCD, MIPI
Ethernet 10/100/1000 Mbps (2)
SATA -
USB USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2)
Voltage - I/O 1.8V, 3.3V
Operating Temperature -20°C ~ 105°C (TJ)
Security Features A-HAB, ARM TZ, CAAM, CSU, SJC, SNVS
Package / Case 541-LFBGA
Supplier Device Package 541-MAPBGA (19x19)
Additional Interfaces AC'97, CAN, eCSPI, I²C, I²S, MMC/SD/SDIO, PCIe, QSPI, SAI, UART
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • MCIMX7SABRE - NXP USA Inc. | MCIMX7SABRE-ND DigiKey Electronics
  • MCIMX7SABRE
  • NXP USA Inc.
  • I.MX7 DEVELOPMENT KIT
  • Unit Price $285.73000
  • MCIMX7SABRE-ND
  • EAK00268 - Embedded Artists | EAK00268-ND DigiKey Electronics
  • EAK00268
  • Embedded Artists
  • IMX7 DUAL UCOM DEVELOPER'S KIT
  • Unit Price $431.25000
  • EAK00268-ND
  • EAK00273 - Embedded Artists | EAK00273-ND DigiKey Electronics
  • EAK00273
  • Embedded Artists
  • IMX7 DUAL DEVELOPER'S KIT
  • Unit Price $366.25000
  • EAK00273-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 84
Other Names 568-13575
935325059557
MCIMX7D5EVM10SC-ND

11:01:47 1/21/2019