Add To Favorites
MCIMX6L2DVN10AC ARM® Cortex®-A9 Microprocessor IC i.MX6SL 1 Core, 32-Bit 1.0GHz 432-MAPBGA (13x13)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.55000 $20.55
10 18.95200 $189.52
25 18.10000 $452.50
160 16.18344 $2,589.35
640 14.69286 $9,403.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-13631-ND
Copy   568-13631-ND
Quantity Available 150
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCIMX6L2DVN10AC

Copy   MCIMX6L2DVN10AC
Description I.MX 6SL ROM PERF ENHAN
Copy   I.MX 6SL ROM PERF ENHAN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

ARM® Cortex®-A9 Microprocessor IC i.MX6SL 1 Core, 32-Bit 1.0GHz 432-MAPBGA (13x13)

Copy   ARM® Cortex®-A9 Microprocessor IC i.MX6SL 1 Core, 32-Bit 1.0GHz 432-MAPBGA (13x13)
Documents & Media
Datasheets MCIMX6LxDVN10xx, MCIMX6LxEVN10xx
PCN Packaging Mult Devices Label 20/Dec/2017
Online Catalog i.MX6SL
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series i.MX6SL
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-A9
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 1.0GHz
Co-Processors/DSP Multimedia; NEON™ SIMD
RAM Controllers LPDDR2, LVDDR3, DDR3
Graphics Acceleration Yes
Display & Interface Controllers Keypad, LCD
Ethernet 10/100 Mbps (1)
SATA -
USB USB 2.0 + PHY (3)
Voltage - I/O 1.2V, 1.8V, 3.0V
Operating Temperature 0°C ~ 95°C (TJ)
Security Features ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Package / Case 432-TFBGA
Supplier Device Package 432-MAPBGA (13x13)
Additional Interfaces AC97, I²C, I²S, MMC/SD/SDIO, SPI, SSI, UART
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MCIMX6L2DVN10AB - NXP USA Inc. | MCIMX6L2DVN10AB-ND DigiKey Electronics
  • MCIMX6L2DVN10AB
  • NXP USA Inc.
  • IC MPU I.MX6SL 1.0GHZ 432MAPBGA
  • Unit Price $20.79000
  • MCIMX6L2DVN10AB-ND
Additional Resources
Standard Package ? 160
Other Names 568-13631
935360493557
MCIMX6L2DVN10AC-ND

12:10:19 12/18/2018