Add To Favorites
MCHC908QY2CDWE HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.21000 $4.21
47 3.57745 $168.14
141 3.10050 $437.17
517 2.63940 $1,364.57
1,034 2.22600 $2,301.68
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCHC908QY2CDWE-ND
Copy   MCHC908QY2CDWE-ND
Quantity Available 116
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCHC908QY2CDWE

Copy   MCHC908QY2CDWE
Description IC MCU 8BIT 1.5KB FLASH 16SOIC
Copy   IC MCU 8BIT 1.5KB FLASH 16SOIC
Detailed Description

HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 16-SOIC

Copy   HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 16-SOIC
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series HC08
Packaging ? Tube ?
Part Status Not For New Designs
Core Processor HC08
Core Size 8-Bit
Speed 8MHz
Connectivity -
Peripherals LVD, POR, PWM
Number of I/O 13
Program Memory Size 1.5KB (1.5K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 4x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number MCHC908QY2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • U-MULTILINK-FX - NXP USA Inc. | U-MULTILINK-FX-ND DigiKey Electronics
  • U-MULTILINK-FX
  • NXP USA Inc.
  • USB MULTILINK FX PROGRAMMER
  • Unit Price $423.94000
  • U-MULTILINK-FX-ND
Additional Resources
Standard Package ? 47
Other Names 935319031574
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCHC908QY2CDWER-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.22180

01:25:42 10/17/2018