Add To Favorites
MCHC908QT4CDWE HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.43000 $4.43
94 3.75755 $353.21
188 3.25649 $612.22
564 2.77220 $1,563.52
1,034 2.33800 $2,417.49
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCHC908QT4CDWE-ND
Copy   MCHC908QT4CDWE-ND
Quantity Available 1,034
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCHC908QT4CDWE

Copy   MCHC908QT4CDWE
Description IC MCU 8BIT 4KB FLASH 8SOIC
Copy   IC MCU 8BIT 4KB FLASH 8SOIC
Detailed Description

HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 8-SO

Copy   HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 8-SO
Documents & Media
Datasheets MC68HC908(QT,QY)1,2,4
Design Resources Development Tool Selector
PCN Packaging 12NC 27/Nov/2016
Mult Devices Label 20/Dec/2017
Online Catalog HC08
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series HC08
Packaging ? Tube ?
Part Status Not For New Designs
Core Processor HC08
Core Size 8-Bit
Speed 8MHz
Connectivity -
Peripherals LVD, POR, PWM
Number of I/O 5
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 4x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SO
Base Part Number MCHC908QT4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • U-MULTILINK-FX - NXP USA Inc. | U-MULTILINK-FX-ND DigiKey Electronics
  • U-MULTILINK-FX
  • NXP USA Inc.
  • USB MULTILINK FX PROGRAMMER
  • Unit Price $423.94000
  • U-MULTILINK-FX-ND
Additional Resources
Standard Package ? 94
Other Names 935319107574

02:37:51 10/18/2018