Add To Favorites
MCHC908QT1CDWE HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 2.85600 $28.56
94 2.70000 $253.80
188 2.34000 $439.92
564 1.99200 $1,123.49
1,034 1.68000 $1,737.12
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCHC908QT1CDWE-ND
Copy   MCHC908QT1CDWE-ND
Quantity Available 438
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCHC908QT1CDWE

Copy   MCHC908QT1CDWE
Description IC MCU 8BIT 1.5KB FLASH 8SOIC
Copy   IC MCU 8BIT 1.5KB FLASH 8SOIC
Detailed Description

HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 8-SO

Copy   HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 8-SO
Documents & Media
Datasheets MC68HC908(QT,QY)1,2,4
Design Resources Development Tool Selector
PCN Packaging 12NC 27/Nov/2016
Mult Devices Label 20/Dec/2017
Online Catalog HC08
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series HC08
Packaging ? Tube ?
Part Status Not For New Designs
Core Processor HC08
Core Size 8-Bit
Speed 8MHz
Connectivity -
Peripherals LVD, POR, PWM
Number of I/O 5
Program Memory Size 1.5KB (1.5K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SO
Base Part Number MCHC908QT1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • U-MULTILINK-FX - NXP USA Inc. | U-MULTILINK-FX-ND DigiKey Electronics
  • U-MULTILINK-FX
  • NXP USA Inc.
  • USB MULTILINK FX PROGRAMMER
  • Unit Price $423.94000
  • U-MULTILINK-FX-ND
You May Also Be Interested In
  • V80212MS02Q - C&K | CKC3001-ND DigiKey Electronics
  • V80212MS02Q
  • C&K
  • SWITCH SLIDE DPDT 10A 125V
  • Unit Price $4.42000
  • CKC3001-ND
  • BH2AAAPC - MPD (Memory Protection Devices) | BH2AAA-PC-ND DigiKey Electronics
  • BH2AAAPC
  • MPD (Memory Protection Devices)
  • BATTERY HOLDER AAA 2 CELL PC PIN
  • Unit Price $2.67000
  • BH2AAA-PC-ND
  • 0460001.UR - Littelfuse Inc. | F1183CT-ND DigiKey Electronics
  • 0460001.UR
  • Littelfuse Inc.
  • FUSE BRD MNT 1A 125VAC/VDC 2SMD
  • Unit Price $2.87000
  • F1183CT-ND
  • 64600001003 - Littelfuse Inc. | WK6244-ND DigiKey Electronics
  • 64600001003
  • Littelfuse Inc.
  • FUSE BLOCK CART 250V 6.3A PCB
  • Unit Price $0.89000
  • WK6244-ND
  • 9008370000 - Weidmüller | 281-3354-ND DigiKey Electronics
  • 9008370000
  • Weidmüller
  • SCREWDRIVER SLOT 0.4X2.5MM 6.89"
  • Unit Price $14.68000
  • 281-3354-ND
Additional Resources
Standard Package ? 94
Other Names 935316611574
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCHC908QT1CDWER-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.59068

21:37:35 12/13/2018