Add To Favorites
MCF52258CVN66 Coldfire V2 MCF5225x Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.05000 $17.05
10 15.67200 $156.72
25 15.02200 $375.55
100 13.23560 $1,323.56
800 11.77400 $9,419.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-13726-ND
Copy   568-13726-ND
Quantity Available 800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCF52258CVN66

Copy   MCF52258CVN66
Description IC MCU 32BIT 512KB FLASH 144BGA
Copy   IC MCU 32BIT 512KB FLASH 144BGA
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Coldfire V2 MCF5225x Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13)

Copy   Coldfire V2 MCF5225x Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13)
Documents & Media
Datasheets MCF52259
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Multiple Devices 03/Oct/2012
PCN Design/Specification Copper Wire Conversion 20/May/2014
Online Catalog MCF5225x Series
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series MCF5225x
Packaging ? Tray ?
Part Status Active
Core Processor Coldfire V2
Core Size 32-Bit
Speed 66MHz
Connectivity CANbus, EBI/EMI, Ethernet, I²C, QSPI, UART/USART, USB OTG
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 96
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 144-LBGA
Supplier Device Package 144-MAPBGA (13x13)
Base Part Number MCF52258
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • U-MULTILINK - NXP USA Inc. | U-MULTILINK-ND DigiKey Electronics
  • U-MULTILINK
  • NXP USA Inc.
  • USB MULTILINK PROGRAMMER
  • Unit Price $211.44000
  • U-MULTILINK-ND
  • U-MULTILINK-FX - NXP USA Inc. | U-MULTILINK-FX-ND DigiKey Electronics
  • U-MULTILINK-FX
  • NXP USA Inc.
  • USB MULTILINK FX PROGRAMMER
  • Unit Price $423.94000
  • U-MULTILINK-FX-ND
  • Photo Not Available
  • TRACELINK
  • NXP USA Inc.
  • DEBUG & TRACE MCU 32BIT
  • Unit Price $1,061.44000
  • TRACELINK-ND
Additional Resources
Standard Package ? 800
Other Names 568-13726
935313987557
MCF52258CVN66-ND

03:36:22 1/17/2019