Add To Favorites
Product Overview
Digi-Key Part Number MCF52211CAE66-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

MCF52211CAE66

Description IC MCU 32BIT 128KB FLASH 64LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Coldfire V2 MCF5221x Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)

Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series MCF5221x
Packaging ? Tray ?
Part Status Active
Core Processor Coldfire V2
Core Size 32-Bit
Speed 66MHz
Connectivity I²C, SPI, UART/USART, USB OTG
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 43
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Base Part Number MCF52211
 
For Use With
Additional Resources
Standard Package ? 800
Other Names 935323988557

17:45:54 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.65000 $10.65
10 9.78500 $97.85
100 8.26410 $826.41
500 7.35150 $3,675.75
1,000 6.74310 $6,743.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback