Add To Favorites
Product Overview
Digi-Key Part Number MCF52110CAF80-ND
Quantity Available 737
Can ship immediately

Manufacturer Part Number


Description IC MCU 32BIT 128KB FLASH 100LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Coldfire V2 MCF521xx Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)

Product Attributes Select All
Manufacturer NXP USA Inc.
Series MCF521xx
Packaging ? Tray ?
Part Status Active
Core Processor Coldfire V2
Core Size 32-Bit
Speed 66MHz
Connectivity I²C, SPI, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 63
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Base Part Number MCF52110
For Use With
Additional Resources
Standard Package ? 450
Other Names 935313513557

20:04:40 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 11.56000 $11.56
10 10.44200 $104.42
100 8.64520 $864.52
500 7.52814 $3,764.07
1,000 6.55677 $6,556.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback