Add To Favorites
Product Overview
Digi-Key Part Number 568-13158-ND
Quantity Available 746
Can ship immediately
Manufacturer

Manufacturer Part Number

MCF51MM256VLL

Description IC MCU 32BIT 256KB FLASH 100LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Coldfire V1 MCF51MM Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)

Documents & Media
Datasheets MCF51MM256/128
Design Resources Development Tool Selector
PCN Design/Specification Polyimide Removal 14/Aug/2013
PCN Packaging Mult Devices Label 20/Dec/2017
Online Catalog MCF51MM Series
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series MCF51MM
Packaging ? Tray ?
Part Status Active
Core Processor Coldfire V1
Core Size 32-Bit
Speed 50MHz
Connectivity CAN, EBI/EMI, I²C, SCI, SPI, USB OTG
Peripherals LVD, PWM, WDT
Number of I/O 65
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x16b, D/A 1x12b
Oscillator Type External
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Base Part Number MCF51MM256
 
For Use With
Additional Resources
Standard Package ? 450
Other Names 935321442557
MCF51MM256VLL-ND

00:35:11 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.52000 $11.52
10 10.40600 $104.06
100 8.61520 $861.52
500 7.50200 $3,751.00
1,000 6.53400 $6,534.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback