Add To Favorites
MC9S12XEP100MVL HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 1MB (1M x 8) FLASH 208-MAPBGA (17x17)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.92000 $24.92
10 22.98000 $229.80
25 21.94720 $548.68
450 18.71951 $8,423.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-13644-ND
Copy   568-13644-ND
Quantity Available 450
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC9S12XEP100MVL

Copy   MC9S12XEP100MVL
Description IC MCU 16BIT 1MB FLASH 208MAPBGA
Copy   IC MCU 16BIT 1MB FLASH 208MAPBGA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 1MB (1M x 8) FLASH 208-MAPBGA (17x17)

Copy   HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 1MB (1M x 8) FLASH 208-MAPBGA (17x17)
Documents & Media
Datasheets MC9S12XE Family Brief
MC9S12XEP100, MC9S12XE Datasheet
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Conversion 26/Feb/2015
Online Catalog HCS12X
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series HCS12X
Packaging ? Tray ?
Part Status Active
Core Processor HCS12X
Core Size 16-Bit
Speed 50MHz
Connectivity CANbus, EBI/EMI, I²C, IrDA, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 152
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.72 V ~ 5.5 V
Data Converters A/D 32x12b
Oscillator Type External
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 208-BGA
Supplier Device Package 208-MAPBGA (17x17)
Base Part Number MC9S12XEP100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • U-MULTILINK - NXP USA Inc. | U-MULTILINK-ND DigiKey Electronics
  • U-MULTILINK
  • NXP USA Inc.
  • USB MULTILINK PROGRAMMER
  • Unit Price $211.44000
  • U-MULTILINK-ND
  • U-MULTILINK-FX - NXP USA Inc. | U-MULTILINK-FX-ND DigiKey Electronics
  • U-MULTILINK-FX
  • NXP USA Inc.
  • USB MULTILINK FX PROGRAMMER
  • Unit Price $423.94000
  • U-MULTILINK-FX-ND
Additional Resources
Standard Package ? 450
Other Names 568-13644
935314314557
MC9S12XEP100MVL-ND

10:11:36 1/21/2019