Add To Favorites
Product Overview
Digi-Key Part Number MC9S12XDT256MAL-ND
Quantity Available 97
Can ship immediately
Manufacturer

Manufacturer Part Number

MC9S12XDT256MAL

Description IC MCU 16BIT 256KB FLASH 112LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

HCS12X HCS12X Microcontroller IC 16-Bit 80MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)

Documents & Media
Datasheets MC9S12XDP512 Datasheet
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Conversion 20/May/2014
Online Catalog HCS12X
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series HCS12X
Packaging ? Tray ?
Part Status Active
Core Processor HCS12X
Core Size 16-Bit
Speed 80MHz
Connectivity CAN, EBI/EMI, I²C, IrDA, LIN, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 91
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 2.35 V ~ 5.5 V
Data Converters A/D 16x10b
Oscillator Type External
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 112-LQFP
Supplier Device Package 112-LQFP (20x20)
Base Part Number MC9S12XDT256
 
For Use With
Additional Resources
Standard Package ? 300
Other Names 935319092557

00:26:31 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.64000 $22.64
10 20.87900 $208.79
100 17.82960 $1,782.96
500 16.18740 $8,093.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback