Add To Favorites
MC9S12GC32CFUE HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-QFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.85000 $11.85
10 10.70700 $107.07
25 10.20920 $255.23
420 8.46600 $3,555.72
840 7.71900 $6,483.96
1,260 6.72300 $8,470.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-13553-ND
Copy   568-13553-ND
Quantity Available 220
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC9S12GC32CFUE

Copy   MC9S12GC32CFUE
Description IC MCU 16BIT 32KB FLASH 80QFP
Copy   IC MCU 16BIT 32KB FLASH 80QFP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-QFP (14x14)

Copy   HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-QFP (14x14)
Documents & Media
Datasheets MC9S12C,GC Family
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Conversion 20/May/2014
PCN Packaging 12NC 27/Nov/2016
Online Catalog HCS12
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series HCS12
Packaging ? Tray ?
Part Status Active
Core Processor HCS12
Core Size 16-Bit
Speed 25MHz
Connectivity EBI/EMI, SCI, SPI
Peripherals POR, PWM, WDT
Number of I/O 60
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.35 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 80-QFP
Supplier Device Package 80-QFP (14x14)
Base Part Number MC9S12GC32
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • U-MULTILINK - NXP USA Inc. | U-MULTILINK-ND DigiKey Electronics
  • U-MULTILINK
  • NXP USA Inc.
  • USB MULTILINK PROGRAMMER
  • Unit Price $211.44000
  • U-MULTILINK-ND
  • U-MULTILINK-FX - NXP USA Inc. | U-MULTILINK-FX-ND DigiKey Electronics
  • U-MULTILINK-FX
  • NXP USA Inc.
  • USB MULTILINK FX PROGRAMMER
  • Unit Price $423.94000
  • U-MULTILINK-FX-ND
Additional Resources
Standard Package ? 420
Other Names 568-13553
935322722557
MC9S12GC32CFUE-ND

22:57:44 12/9/2018