Add To Favorites
Product Overview
Digi-Key Part Number MC9S12C64MFUE-ND
Quantity Available 106
Can ship immediately

Manufacturer Part Number


Description IC MCU 16BIT 64KB FLASH 80QFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-QFP (14x14)

Documents & Media
Datasheets MC9S12C,GC Family
MC9S12C32 Fact Sheet
MC9S12C32 Prod Brief
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Conversion 20/May/2014
PCN Packaging 12NC 27/Nov/2016
Online Catalog HCS12
Product Attributes Select All
Manufacturer NXP USA Inc.
Series HCS12
Packaging ? Tray ?
Part Status Active
Core Processor HCS12
Core Size 16-Bit
Speed 25MHz
Connectivity CAN, EBI/EMI, SCI, SPI
Peripherals POR, PWM, WDT
Number of I/O 60
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2.35 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 80-QFP
Supplier Device Package 80-QFP (14x14)
Base Part Number MC9S12C64
For Use With
Additional Resources
Standard Package ? 420
Other Names 935309432557

02:57:31 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 16.00000 $16.00
10 14.70700 $147.07
100 12.42060 $1,242.06
500 11.04900 $5,524.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback