Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or
Product Overview
Digi-Key Part Number MC9S12C64MFAE-ND
Quantity Available 1,252
Can ship immediately

Manufacturer Part Number


Description IC MCU 16BIT 64KB FLASH 48LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)

Product Attributes Select All
Manufacturer NXP USA Inc.
Series HCS12
Packaging ? Tray ?
Part Status Active
Core Processor HCS12
Core Size 16-Bit
Speed 25MHz
Connectivity CAN, EBI/EMI, SCI, SPI
Peripherals POR, PWM, WDT
Number of I/O 31
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2.35 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number MC9S12C64
For Use With
Additional Resources
Standard Package ? 1,250
Other Names 935322648557

14:00:26 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 15.21000 $15.21
10 13.98000 $139.80
100 11.80710 $1,180.71
500 10.50324 $5,251.62
1,000 9.63400 $9,634.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback