Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 $3.21
18 2.88000 $51.84
108 2.35954 $254.83
504 2.00859 $1,012.33
1,008 1.69400 $1,707.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MC9S08SH4CPJ-ND
Copy   MC9S08SH4CPJ-ND
Quantity Available 586
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC9S08SH4CPJ

Copy   MC9S08SH4CPJ
Description IC MCU 8BIT 4KB FLASH 20DIP
Copy   IC MCU 8BIT 4KB FLASH 20DIP
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

S08 S08 Microcontroller IC 8-Bit 40MHz 4KB (4K x 8) FLASH 20-DIP

Copy   S08 S08 Microcontroller IC 8-Bit 40MHz 4KB (4K x 8) FLASH 20-DIP
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series S08
Packaging ? Tube ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, LINbus, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 17
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-DIP
Base Part Number MC9S08SH4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • U-MULTILINK - NXP USA Inc. | U-MULTILINK-ND DigiKey Electronics
  • U-MULTILINK
  • NXP USA Inc.
  • USB MULTILINK PROGRAMMER
  • Unit Price $211.44000
  • U-MULTILINK-ND
  • U-MULTILINK-FX - NXP USA Inc. | U-MULTILINK-FX-ND DigiKey Electronics
  • U-MULTILINK-FX
  • NXP USA Inc.
  • USB MULTILINK FX PROGRAMMER
  • Unit Price $423.94000
  • U-MULTILINK-FX-ND
You May Also Be Interested In
  • PL5.0-24-130B - Tamura | MT3126-ND DigiKey Electronics
  • PL5.0-24-130B
  • Tamura
  • XFRMR LAMINATED 5VA THRU HOLE
  • Unit Price $8.16000
  • MT3126-ND
  • HCPL-817-000E - Broadcom Limited | 516-1585-5-ND DigiKey Electronics
  • HCPL-817-000E
  • Broadcom Limited
  • OPTOISOLATOR 5KV TRANSISTOR 4DIP
  • Unit Price $0.55000
  • 516-1585-5-ND
  • IR2109PBF - Infineon Technologies | IR2109PBF-ND DigiKey Electronics
  • IR2109PBF
  • Infineon Technologies
  • IC DRIVER HALF BRIDGE 8DIP
  • Unit Price $2.94000
  • IR2109PBF-ND
Additional Resources
Standard Package ? 18
Other Names 935320241174

02:52:58 10/22/2018