Add To Favorites
MC9S08SH4CFK S08 S08 Microcontroller IC 8-Bit 40MHz 4KB (4K x 8) FLASH 24-QFN-EP (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.61800 $26.18
25 2.47520 $61.88
100 2.14500 $214.50
500 1.82600 $913.00
1,000 1.54000 $1,540.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-13764-ND
Copy   568-13764-ND
Quantity Available 300
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC9S08SH4CFK

Copy   MC9S08SH4CFK
Description IC MCU 8BIT 4KB FLASH 24QFN
Copy   IC MCU 8BIT 4KB FLASH 24QFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

S08 S08 Microcontroller IC 8-Bit 40MHz 4KB (4K x 8) FLASH 24-QFN-EP (4x4)

Copy   S08 S08 Microcontroller IC 8-Bit 40MHz 4KB (4K x 8) FLASH 24-QFN-EP (4x4)
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series S08
Packaging ? Tray ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, LINbus, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 17
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN-EP (4x4)
Base Part Number MC9S08SH4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • U-MULTILINK - NXP USA Inc. | U-MULTILINK-ND DigiKey Electronics
  • U-MULTILINK
  • NXP USA Inc.
  • USB MULTILINK PROGRAMMER
  • Unit Price $211.44000
  • U-MULTILINK-ND
  • U-MULTILINK-FX - NXP USA Inc. | U-MULTILINK-FX-ND DigiKey Electronics
  • U-MULTILINK-FX
  • NXP USA Inc.
  • USB MULTILINK FX PROGRAMMER
  • Unit Price $423.94000
  • U-MULTILINK-FX-ND
Additional Resources
Standard Package ? 2,450
Other Names 568-13764
935318197557
MC9S08SH4CFK-ND

14:35:40 1/20/2019