Add To Favorites
MC9S08SH16MTJ S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.85000 $4.85
75 4.11747 $308.81
150 3.56853 $535.28
525 3.03781 $1,594.85
1,050 2.56200 $2,690.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-14579-ND
Copy   568-14579-ND
Quantity Available 75
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC9S08SH16MTJ

Copy   MC9S08SH16MTJ
Description IC MCU 8BIT 16KB FLASH 20TSSOP
Copy   IC MCU 8BIT 16KB FLASH 20TSSOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 20-TSSOP

Copy   S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 20-TSSOP
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series S08
Packaging ? Tube ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, LINbus, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 17
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number MC9S08SH16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • U-MULTILINK - NXP USA Inc. | U-MULTILINK-ND DigiKey Electronics
  • U-MULTILINK
  • NXP USA Inc.
  • USB MULTILINK PROGRAMMER
  • Unit Price $211.44000
  • U-MULTILINK-ND
  • U-MULTILINK-FX - NXP USA Inc. | U-MULTILINK-FX-ND DigiKey Electronics
  • U-MULTILINK-FX
  • NXP USA Inc.
  • USB MULTILINK FX PROGRAMMER
  • Unit Price $423.94000
  • U-MULTILINK-FX-ND
Additional Resources
Standard Package ? 75
Other Names 568-14579
935313992574
MC9S08SH16MTJ-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC9S08SH16MTJR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.43656

15:49:41 11/15/2018