Add To Favorites
MC9S08SH16CWL S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 28-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.27000 $4.27
26 3.62269 $94.19
104 3.13952 $326.51
520 2.67260 $1,389.75
1,014 2.25400 $2,285.56
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MC9S08SH16CWL-ND
Copy   MC9S08SH16CWL-ND
Quantity Available 383
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC9S08SH16CWL

Copy   MC9S08SH16CWL
Description IC MCU 8BIT 16KB FLASH 28SOIC
Copy   IC MCU 8BIT 16KB FLASH 28SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 28-SOIC

Copy   S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 28-SOIC
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series S08
Packaging ? Tube ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, LINbus, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 23
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Base Part Number MC9S08SH16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • U-MULTILINK - NXP USA Inc. | U-MULTILINK-ND DigiKey Electronics
  • U-MULTILINK
  • NXP USA Inc.
  • USB MULTILINK PROGRAMMER
  • Unit Price $211.44000
  • U-MULTILINK-ND
  • U-MULTILINK-FX - NXP USA Inc. | U-MULTILINK-FX-ND DigiKey Electronics
  • U-MULTILINK-FX
  • NXP USA Inc.
  • USB MULTILINK FX PROGRAMMER
  • Unit Price $423.94000
  • U-MULTILINK-FX-ND
Additional Resources
Standard Package ? 26
Other Names 935313995574

16:00:36 10/22/2018