Add To Favorites
MC9S08QG8CFFER S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-QFN-EP (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 $3.23
10 2.90000 $29.00
100 2.37610 $237.61
500 2.02270 $1,011.35
1,000 1.70589 $1,705.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MC9S08QG8CFFERCT-ND
Copy   MC9S08QG8CFFERCT-ND
Quantity Available 2,137
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC9S08QG8CFFER

Copy   MC9S08QG8CFFER
Description IC MCU 8BIT 8KB FLASH 16QFN
Copy   IC MCU 8BIT 8KB FLASH 16QFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-QFN-EP (5x5)

Copy   S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-QFN-EP (5x5)
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series S08
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 12
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN-EP (5x5)
Base Part Number MC9S08QG8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • U-MULTILINK - NXP USA Inc. | U-MULTILINK-ND DigiKey Electronics
  • U-MULTILINK
  • NXP USA Inc.
  • USB MULTILINK PROGRAMMER
  • Unit Price $211.44000
  • U-MULTILINK-ND
  • U-MULTILINK-FX - NXP USA Inc. | U-MULTILINK-FX-ND DigiKey Electronics
  • U-MULTILINK-FX
  • NXP USA Inc.
  • USB MULTILINK FX PROGRAMMER
  • Unit Price $423.94000
  • U-MULTILINK-FX-ND
  • DEMO9S08QG8E - NXP USA Inc. | DEMO9S08QG8E-ND DigiKey Electronics
  • DEMO9S08QG8E
  • NXP USA Inc.
  • BOARD DEMO FOR MC9S08QG8
  • Unit Price $83.94000
  • DEMO9S08QG8E-ND
Additional Resources
Standard Package ? 1
Other Names MC9S08QG8CFFERCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : MC9S08QG8CFFE-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,250 - Immediate
  • Unit Price: $3.13000
  • Tape & Reel (TR) ? : MC9S08QG8CFFERTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.57339
  • Digi-Reel® ? : MC9S08QG8CFFERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,137 - Immediate
  • Unit Price: Digi-Reel®

15:35:27 2/22/2019