Add To Favorites
MC9S08PA8AVTGR S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-TSSOP
Product Overview
Digi-Key Part Number 568-14140-1-ND
Copy   568-14140-1-ND
Quantity Available 4,998
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC9S08PA8AVTGR

Copy   MC9S08PA8AVTGR
Description S08PA 8-BIT MCU S08 CORE 8KB F
Copy   S08PA 8-BIT MCU S08 CORE 8KB F
Detailed Description

S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-TSSOP

Copy   S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-TSSOP
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series S08
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals LVD, POR, PWM, WDT
Number of I/O 14
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 12x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 568-14140-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.44700 $14.47
100 1.16280 $116.28
500 0.95532 $477.66
1,000 0.79156 $791.56
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-14140-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.70490
  • Digi-Reel® ? : 568-14140-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,998 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MC9S08PA8AVTG-ND
  • Minimum Quantity: 96  Non-Stock ?
  • Quantity Available: 9,984 - Factory Stock ?
  • Unit Price: $1.32500

04:09:28 9/22/2018