Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.54000 $5.54
10 4.97900 $49.79
100 4.07930 $407.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MC9S08GT8ACFBERCT-ND
Copy   MC9S08GT8ACFBERCT-ND
Quantity Available 998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC9S08GT8ACFBER

Copy   MC9S08GT8ACFBER
Description IC MCU 8BIT 8KB FLASH 44QFP
Copy   IC MCU 8BIT 8KB FLASH 44QFP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 44-QFP (10x10)

Copy   S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 44-QFP (10x10)
Documents & Media
Datasheets MC9S08GT8A, 16A
Design Resources Development Tool Selector
PCN Design/Specification Multiple Devices Polyimide Removal 09/Jul/2013
PCN Assembly/Origin 9S08GT16A Cold Test 15/Jul/2013
Online Catalog S08
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series S08
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 36
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-QFP
Supplier Device Package 44-QFP (10x10)
Base Part Number MC9S08GT8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • U-MULTILINK - NXP USA Inc. | U-MULTILINK-ND DigiKey Electronics
  • U-MULTILINK
  • NXP USA Inc.
  • USB MULTILINK PROGRAMMER
  • Unit Price $211.44000
  • U-MULTILINK-ND
  • U-MULTILINK-FX - NXP USA Inc. | U-MULTILINK-FX-ND DigiKey Electronics
  • U-MULTILINK-FX
  • NXP USA Inc.
  • USB MULTILINK FX PROGRAMMER
  • Unit Price $423.94000
  • U-MULTILINK-FX-ND
  • M68DEMO908GB60E - NXP USA Inc. | M68DEMO908GB60E-ND DigiKey Electronics
  • M68DEMO908GB60E
  • NXP USA Inc.
  • BOARD DEMO MC9S08GB60
  • Unit Price $52.06000
  • M68DEMO908GB60E-ND
Additional Resources
Standard Package ? 1
Other Names MC9S08GT8ACFBERCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC9S08GT8ACFBERTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: $3.37147
  • Digi-Reel® ? : MC9S08GT8ACFBERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 998 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : MC9S08GT8ACFBE-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,778 - Immediate
  • Unit Price: $5.38000

15:52:09 10/18/2018