Add To Favorites
MC9S08AW32CFGER S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-LQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.92000 $6.92
10 6.24700 $62.47
100 5.17200 $517.20
500 4.50372 $2,251.86
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MC9S08AW32CFGERCT-ND
Copy   MC9S08AW32CFGERCT-ND
Quantity Available 2,865
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC9S08AW32CFGER

Copy   MC9S08AW32CFGER
Description IC MCU 8BIT 32KB FLASH 44LQFP
Copy   IC MCU 8BIT 32KB FLASH 44LQFP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-LQFP (10x10)

Copy   S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 44-LQFP (10x10)
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series S08
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 34
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-LQFP
Supplier Device Package 44-LQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • U-MULTILINK - NXP USA Inc. | U-MULTILINK-ND DigiKey Electronics
  • U-MULTILINK
  • NXP USA Inc.
  • USB MULTILINK PROGRAMMER
  • Unit Price $211.44000
  • U-MULTILINK-ND
  • U-MULTILINK-FX - NXP USA Inc. | U-MULTILINK-FX-ND DigiKey Electronics
  • U-MULTILINK-FX
  • NXP USA Inc.
  • USB MULTILINK FX PROGRAMMER
  • Unit Price $423.94000
  • U-MULTILINK-FX-ND
Additional Resources
Standard Package ? 1
Other Names MC9S08AW32CFGERCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC9S08AW32CFGERTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $3.80835
  • Digi-Reel® ? : MC9S08AW32CFGERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,865 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : MC9S08AW32CFGE-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,032 - Immediate
  • Unit Price: $6.71000

07:33:37 12/18/2018