Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MC912DG128ACPVERCT-ND
Quantity Available 661
Can ship immediately
Manufacturer

Manufacturer Part Number

MC912DG128ACPVER

Description IC MCU 16BIT 128KB FLASH 112LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

CPU12 HC12 Microcontroller IC 16-Bit 8MHz 128KB (128K x 8) FLASH 112-LQFP (20x20)

Documents & Media
Datasheets MC68HC912DG,DT128A,C,P
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Conversion 02/Jun/2015
PCN Packaging 12NC 27/Nov/2016
Online Catalog HC16
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series HC12
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Core Processor CPU12
Core Size 16-Bit
Speed 8MHz
Connectivity CAN, I²C, SCI, SPI
Peripherals POR, PWM, WDT
Number of I/O 69
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters A/D 16x8/10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 112-LQFP
Supplier Device Package 112-LQFP (20x20)
Base Part Number MC912DG128
 
For Use With
Additional Resources
Standard Package ? 1
Other Names MC912DG128ACPVERCT

01:10:56 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.68000 $47.68
10 44.48700 $444.87
100 38.62640 $3,862.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : MC912DG128ACPVE-ND
  • Minimum Quantity: 1
  • Quantity Available: 282 - Immediate
  • Unit Price: $46.29000
  • Tape & Reel (TR) ? : MC912DG128ACPVERTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $34.39780
  • Digi-Reel® ? : MC912DG128ACPVERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 661 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback