Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MC68HC908QT1VPE-ND
Quantity Available 4,569
Can ship immediately

Manufacturer Part Number


Description IC MCU 8BIT 1.5KB FLASH 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 8-PDIP

Documents & Media
Datasheets MC68HC908(QT,QY)1,2,4
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Conversion 20/May/2014
PCN Packaging 12NC 27/Nov/2016
Online Catalog HC08
Product Attributes Select All
Manufacturer NXP USA Inc.
Series HC08
Packaging ? Tube ?
Part Status Not For New Designs
Core Processor HC08
Core Size 8-Bit
Speed 8MHz
Connectivity -
Peripherals LVD, POR, PWM
Number of I/O 5
Program Memory Size 1.5KB (1.5K x 8)
Program Memory Type FLASH
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MC68HC908
For Use With
Additional Resources
Standard Package ? 50
Other Names 935322604174

13:39:45 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.26100 $32.61
100 2.67150 $267.15
500 2.27420 $1,137.10
1,000 1.91800 $1,918.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback