Add To Favorites
MC68HC908QT1CPE HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.47000 $3.47
10 3.11800 $31.18
50 2.94760 $147.38
100 2.55450 $255.45
500 2.17460 $1,087.30
1,000 1.83400 $1,834.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MC68HC908QT1CPE-ND
Copy   MC68HC908QT1CPE-ND
Quantity Available 2,860
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC68HC908QT1CPE

Copy   MC68HC908QT1CPE
Description IC MCU 8BIT 1.5KB FLASH 8DIP
Copy   IC MCU 8BIT 1.5KB FLASH 8DIP
Detailed Description

HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 8-PDIP

Copy   HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 8-PDIP
Documents & Media
Datasheets MC68HC908(QT,QY)1,2,4
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Conversion 20/May/2014
PCN Packaging 12NC 27/Nov/2016
Online Catalog HC08
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series HC08
Packaging ? Tube ?
Part Status Not For New Designs
Core Processor HC08
Core Size 8-Bit
Speed 8MHz
Connectivity -
Peripherals LVD, POR, PWM
Number of I/O 5
Program Memory Size 1.5KB (1.5K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MC68HC908
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • U-MULTILINK-FX - NXP USA Inc. | U-MULTILINK-FX-ND DigiKey Electronics
  • U-MULTILINK-FX
  • NXP USA Inc.
  • USB MULTILINK FX PROGRAMMER
  • Unit Price $423.94000
  • U-MULTILINK-FX-ND
Additional Resources
Standard Package ? 50
Other Names 935320995174

19:13:34 12/15/2018