Add To Favorites
MC34674CEPR2 Charger IC Lithium-Ion/Polymer 8-UDFN-EP (2x3)
Product Overview
Digi-Key Part Number 568-14233-1-ND
Copy   568-14233-1-ND
Quantity Available 2,975
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC34674CEPR2

Copy   MC34674CEPR2
Description IC BATT CHARGER SGL 650MA 8-UDFN
Copy   IC BATT CHARGER SGL 650MA 8-UDFN
Detailed Description

Charger IC Lithium-Ion/Polymer 8-UDFN-EP (2x3)

Copy   Charger IC Lithium-Ion/Polymer 8-UDFN-EP (2x3)
Documents & Media
Datasheets MC34674
PCN Design/Specification Copper Wire Update 23/Jan/2015
Online Catalog Battery Chargers
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Timer
Fault Protection Over Voltage
Charge Current - Max 650mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 10V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UDFN-EP (2x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 568-14233-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.44200 $14.42
100 1.12460 $112.46
500 0.92898 $464.49
1,000 0.73341 $733.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-14233-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.66458
  • Digi-Reel® ? : 568-14233-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,975 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:15:43 9/25/2018