Add To Favorites
MC33972ATEWR2 Switch Monitoring Interface 32-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.64000 $4.64
10 4.16400 $41.64
100 3.41180 $341.18
500 2.90444 $1,452.22
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MC33972ATEWR2CT-ND
Copy   MC33972ATEWR2CT-ND
Quantity Available 4,662
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC33972ATEWR2

Copy   MC33972ATEWR2
Description IC SWITCH DETECT SPI 32-SOIC
Copy   IC SWITCH DETECT SPI 32-SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Switch Monitoring Interface 32-SOIC

Copy   Switch Monitoring Interface 32-SOIC
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Switch Monitoring
Interface SPI Serial
Voltage - Supply 3.1 V ~ 5.25 V
Package / Case 32-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 32-SOIC
Mounting Type Surface Mount
Base Part Number MC33972
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MC33972ATEKR2 - NXP USA Inc. | 568-13732-1-ND DigiKey Electronics
  • MC33972ATEKR2
  • NXP USA Inc.
  • IC SWITCH DETECT SPI 32-SOIC
  • Unit Price $5.08000
  • 568-13732-1-ND
Additional Resources
Standard Package ? 1
Other Names MC33972ATEWR2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC33972ATEWR2TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $2.37818
  • Digi-Reel® ? : MC33972ATEWR2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,662 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MC33972ATEW-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,860 - Immediate
  • Unit Price: $4.92000

09:12:28 12/14/2018