Add To Favorites
MC33910G5ACR2 System Basis Chip PMIC 32-LQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
10 3.18700 $31.87
100 2.61090 $261.09
500 2.22258 $1,111.29
1,000 1.87446 $1,874.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-13658-1-ND
Copy   568-13658-1-ND
Quantity Available 700
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC33910G5ACR2

Copy   MC33910G5ACR2
Description IC SYSTEM BASIS CHIP 32LQFP
Copy   IC SYSTEM BASIS CHIP 32LQFP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

System Basis Chip PMIC 32-LQFP (7x7)

Copy   System Basis Chip PMIC 32-LQFP (7x7)
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications System Basis Chip
Current - Supply 4.5mA
Voltage - Supply 5.5 V ~ 27 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 568-13658-1
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 568-13758-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $3.13000
  • Tape & Reel (TR) ? : 568-13658-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.57166
  • Digi-Reel® ? : 568-13658-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 700 - Immediate
  • Unit Price: Digi-Reel®

09:59:40 1/22/2019