Add To Favorites
MC32PF4210A0ESR2 Audio, Video PMIC 56-QFN-EP (8x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.27000 $6.27
10 5.62900 $56.29
100 4.61170 $461.17
500 3.92586 $1,962.93
1,000 3.31097 $3,310.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-13854-1-ND
Copy   568-13854-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC32PF4210A0ESR2

Copy   MC32PF4210A0ESR2
Description PF4210
Copy   PF4210
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Audio, Video PMIC 56-QFN-EP (8x8)

Copy   Audio, Video PMIC 56-QFN-EP (8x8)
Documents & Media
Datasheets PF4210 Datasheet
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Audio, Video
Current - Supply -
Voltage - Supply 2.8 V ~ 4.5 V
Operating Temperature 0°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-QFN-EP (8x8)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 568-13854-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-13854-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $3.05381
  • Digi-Reel® ? : 568-13854-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 568-13791-ND
  • Minimum Quantity: 1
  • Quantity Available: 237 - Immediate
  • Unit Price: $6.08000

10:09:08 11/21/2018