Add To Favorites
MC14489BDWER2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.45000 $6.45
10 5.82400 $58.24
100 4.82180 $482.18
500 4.19880 $2,099.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MC14489BDWER2CT-ND
Copy   MC14489BDWER2CT-ND
Quantity Available 4,546
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MC14489BDWER2

Copy   MC14489BDWER2
Description IC LED DRIVER 5-CH CMOS 20-SOIC
Copy   IC LED DRIVER 5-CH CMOS 20-SOIC
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Display Type LED
Configuration 7 Segment
Interface Serial
Digits or Characters -
Current - Supply 5.5mA
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 130°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MC14489BPE - NXP USA Inc. | MC14489BPE-ND DigiKey Electronics
  • MC14489BPE
  • NXP USA Inc.
  • IC LED DRIVER 5-CH CMOS 20-DIP
  • Unit Price $5.37500
  • MC14489BPE-ND
  • MC14489BDWE - NXP USA Inc. | MC14489BDWE-ND DigiKey Electronics
  • MC14489BDWE
  • NXP USA Inc.
  • IC DRIVER LED/LAMP 5CH 20-SOIC
  • Unit Price $6.27000
  • MC14489BDWE-ND
  • LM2940SX-5.0/NOPB - Texas Instruments | LM2940SX-5.0/NOPBCT-ND DigiKey Electronics
  • LM2940SX-5.0/NOPB
  • Texas Instruments
  • IC REG LIN 5V 1A DDPAK/TO263-3
  • Unit Price $1.96000
  • LM2940SX-5.0/NOPBCT-ND
  • FZT956TA - Diodes Incorporated | FZT956CT-ND DigiKey Electronics
  • FZT956TA
  • Diodes Incorporated
  • TRANS PNP 200V 2A SOT-223
  • Unit Price $1.12000
  • FZT956CT-ND
Additional Resources
Standard Package ? 1
Other Names MC14489BDWER2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC14489BDWER2TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $3.55050
  • Digi-Reel® ? : MC14489BDWER2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,546 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MC14489BDWE-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,143 - Immediate
  • Unit Price: $6.27000

20:43:26 2/16/2019