Add To Favorites
MBC13720NT1 RF Amplifier IC General Purpose 2.4GHz SOT-363
Product Overview
Digi-Key Part Number MBC13720NT1CT-ND
Copy   MBC13720NT1CT-ND
Quantity Available 4,569
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBC13720NT1

Copy   MBC13720NT1
Description IC RF AMP GP 2.4GHZ SOT363
Copy   IC RF AMP GP 2.4GHZ SOT363
Detailed Description

RF Amplifier IC General Purpose 2.4GHz SOT-363

Copy   RF Amplifier IC General Purpose 2.4GHz SOT-363
Documents & Media
Datasheets MBC13720
Design Resources Development Tool Selector
IoT Product Selector
PCN Packaging 12NC 27/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NXP USA Inc. Amplifiers
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Frequency 2.4GHz
P1dB 6dBm
Gain 12dB
Noise Figure 1.55dB
RF Type General Purpose
Voltage - Supply 3.3V
Current - Supply 5mA
Test Frequency 2.4GHz
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MBC13720NT1CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 $1.81
10 1.63300 $16.33
25 1.45800 $36.45
100 1.31240 $131.24
250 1.16656 $291.64
500 1.02074 $510.37
1,000 0.84575 $845.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MBC13720NT1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.74993
  • Digi-Reel® ? : MBC13720NT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,569 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:51:34 9/18/2018