USD
Favorite

LS1021AXE7HNB ARM® Cortex®-A7 Microprocessor IC QorIQ® Layerscape 2 Core, 32-Bit 800MHz 525-FCPBGA (19x19)
Price & Procurement
84 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.80000 $42.80
10 39.93000 $399.30
25 38.25600 $956.40
100 34.66950 $3,466.95

Submit a request for quotation on quantities greater than those displayed.

LS1021AXE7HNB

Datasheet
Digi-Key Part Number 568-14166-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LS1021AXE7HNB
Copy  
Description LS1 32BIT ARM SOC 800MHZ DDR3/
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

ARM® Cortex®-A7 Microprocessor IC QorIQ® Layerscape 2 Core, 32-Bit 800MHz 525-FCPBGA (19x19)

Copy  
Documents & Media
Datasheets LS1021A Fact Sheet
Environmental Information NXP RoHS3 Cert
PCN Design/Specification Trace Marking Removal 20/Jun/2019
LS1020A/LS1021A/LS1022A 12/Jul/2019
Online Catalog QorlQ® Layerscape
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series QorIQ® Layerscape
Packaging Tray 
Part Status Active
Core Processor ARM® Cortex®-A7
Number of Cores/Bus Width 2 Core, 32-Bit
Speed 800MHz
Co-Processors/DSP -
RAM Controllers DDR3L, DDR4
Graphics Acceleration -
Display & Interface Controllers 2D-ACE
Ethernet GbE (3)
SATA SATA 6Gbps (1)
USB USB 3.0 (1) + PHY
Voltage - I/O -
Operating Temperature -40°C ~ 105°C
Security Features Secure Boot, TrustZone®
Package / Case 525-FBGA, FCBGA
Supplier Device Package 525-FCPBGA (19x19)
Additional Interfaces -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 84
Other Names 568-14166
935312716557
LS1021AXE7HNB-ND