Add To Favorites
LPC822M101JDH20J ARM® Cortex®-M0+ LPC82x Microcontroller IC 32-Bit 30MHz 16KB (16K x 8) FLASH 20-TSSOP
Product Overview
Digi-Key Part Number 568-11620-1-ND
Copy   568-11620-1-ND
Quantity Available 2,469
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LPC822M101JDH20J

Copy   LPC822M101JDH20J
Description IC MCU 32BIT 16KB FLASH 20TSSOP
Copy   IC MCU 32BIT 16KB FLASH 20TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

ARM® Cortex®-M0+ LPC82x Microcontroller IC 32-Bit 30MHz 16KB (16K x 8) FLASH 20-TSSOP

Copy   ARM® Cortex®-M0+ LPC82x Microcontroller IC 32-Bit 30MHz 16KB (16K x 8) FLASH 20-TSSOP
Documents & Media
Datasheets LPC82x
Design Resources Development Tool Selector
Online Catalog LPC82x
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series LPC82x
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 30MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 16
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 5x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • OM13054UL - NXP USA Inc. | 568-10930-ND DigiKey Electronics
  • OM13054UL
  • NXP USA Inc.
  • BOARD EVAL LPC-LINK2
  • Unit Price $22.61000
  • 568-10930-ND
  • EA-XPR-200 - Embedded Artists | EA-XPR-200-ND DigiKey Electronics
  • EA-XPR-200
  • Embedded Artists
  • LPC-LINK2
  • Unit Price $19.95000
  • EA-XPR-200-ND
You May Also Be Interested In
  • LPC824M201JDH20J - NXP USA Inc. | 568-11619-1-ND DigiKey Electronics
  • LPC824M201JDH20J
  • NXP USA Inc.
  • IC MCU 32BIT 32KB FLASH 20TSSOP
  • Unit Price $1.90000
  • 568-11619-1-ND
  • LPC811M001JDH16J - NXP USA Inc. | 568-13156-1-ND DigiKey Electronics
  • LPC811M001JDH16J
  • NXP USA Inc.
  • IC MCU 32BIT 8KB FLASH 16TSSOP
  • Unit Price $1.36000
  • 568-13156-1-ND
  • LPC822M101JHI33E - NXP USA Inc. | 568-11571-ND DigiKey Electronics
  • LPC822M101JHI33E
  • NXP USA Inc.
  • IC MCU 32BIT 16KB FLASH 33HVQFN
  • Unit Price $1.54000
  • 568-11571-ND
Additional Resources
Standard Package ? 1
Other Names 568-11620-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.41400 $14.14
100 1.13640 $113.64
500 0.93370 $466.85
1,000 0.77363 $773.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11620-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.69930
  • Digi-Reel® ? : 568-11620-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,469 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:36:53 9/23/2018