USD
Favorite

LPC2138FBD64/01,11 ARM7® LPC2100 Microcontroller IC 16/32-Bit 60MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Price & Procurement
2,835 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.12000 $16.12
10 14.81700 $148.17
25 14.20240 $355.06
100 12.51350 $1,251.35
250 11.89936 $2,974.84
500 11.13166 $5,565.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-13155-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $10.21041
  • Digi-Reel®  : 568-13155-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,835 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 568-4010-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 5,517 - Immediate
  • Unit Price: $16.12000

LPC2138FBD64/01,11

Datasheet
Digi-Key Part Number 568-13155-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LPC2138FBD64/01,11
Copy  
Description IC MCU 32BIT 512KB FLASH 64LQFP
Copy  
Detailed Description

ARM7® LPC2100 Microcontroller IC 16/32-Bit 60MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)

Copy  
Documents & Media
Datasheets LPC2131-38 Datasheet
LPC2131 - 38 Brochure
Product Training Modules Migrating from 8/16-Bit MCUs to 32-Bit ARMs
Video File MCUXpresso Software & Tools Announcement from Geoff Lees
Environmental Information NXP RoHS3 Cert
Design Resources Development Tool Selector
Featured Product LPC Microcontrollers
HTML Datasheet LPC2131 - 38 Brochure
EDA / CAD Models Download from Ultra Librarian
Online Catalog LPC2100
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series LPC2100
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Core Processor ARM7®
Core Size 16/32-Bit
Speed 60MHz
Connectivity I²C, Microwire, SPI, SSI, SSP, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 47
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V
Data Converters A/D 16x10b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Base Part Number LPC21
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

FS2009USB(ARM)

ISP PROGRAMMER ARM JTAG

Equinox Technologies

$499.95000 Details
You May Also Be Interested In

LPC2138FBD64/01,15

IC MCU 32BIT 512KB FLASH 64LQFP

NXP USA Inc.

$16.12000 Details

LPC2138FBD64/01EL

IC MCU 32BIT 512KB FLASH 64LQFP

NXP USA Inc.

$16.12000 Details
Additional Resources
Standard Package 1
Other Names 568-13155-1