Add To Favorites
LPC2103FBD48,118 ARM7® LPC2100 Microcontroller IC 16/32-Bit 70MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.60000 $6.60
10 5.96600 $59.66
100 4.93920 $493.92
500 4.30098 $2,150.49
1,000 3.74601 $3,746.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-13642-1-ND
Copy   568-13642-1-ND
Quantity Available 1,722
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LPC2103FBD48,118

Copy   LPC2103FBD48,118
Description IC MCU 32BIT 32KB FLASH 48LQFP
Copy   IC MCU 32BIT 32KB FLASH 48LQFP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

ARM7® LPC2100 Microcontroller IC 16/32-Bit 70MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)

Copy   ARM7® LPC2100 Microcontroller IC 16/32-Bit 70MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series LPC2100
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM7®
Core Size 16/32-Bit
Speed 70MHz
Connectivity I²C, Microwire, SPI, SSI, SSP, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 32
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • FS2009USB(ARM) - Equinox Technologies | 483-1023-ND DigiKey Electronics
  • FS2009USB(ARM)
  • Equinox Technologies
  • ISP PROGRAMMER ARM JTAG
  • Unit Price $499.95000
  • 483-1023-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-13642-1
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 568-2094-ND
  • Minimum Quantity: 1
  • Quantity Available: 890 - Immediate
  • Unit Price: $6.41000
  • Tape & Reel (TR) ? : 568-13642-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $3.25717
  • Digi-Reel® ? : 568-13642-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,722 - Immediate
  • Unit Price: Digi-Reel®

14:01:36 1/22/2019