Add To Favorites
Product Overview
Digi-Key Part Number 568-9589-ND
Quantity Available 2,211
Can ship immediately
Manufacturer

Manufacturer Part Number

LPC11U37FBD64/501,

Description IC MCU 32BIT 128KB FLASH 64LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

ARM® Cortex®-M0 LPC11Uxx Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)

Documents & Media
Datasheets LPC11U3x
Video File MCUXpresso Software & Tools Announcement from Geoff Lees
Design Resources Development Tool Selector
Featured Product LPC Microcontrollers
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog LPC11Uxx
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series LPC11Uxx
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 50MHz
Connectivity I²C, Microwire, SmartCard, SPI, SSP, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 54
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 12K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Base Part Number LPC11U
 
For Use With
Additional Resources
Standard Package ? 160
Other Names 568-9589
935296532151
LPC11U37FBD64501

06:26:53 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.19000 $5.19
10 4.66500 $46.65
100 3.82200 $382.20
500 3.25360 $1,626.80
1,000 2.74400 $2,744.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback