Add To Favorites
LPC11U35FBD64/401, ARM® Cortex®-M0 LPC11Uxx Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.76000 $4.76
10 4.27400 $42.74
160 3.50219 $560.35
640 2.98136 $1,908.07
1,120 2.51440 $2,816.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 568-9585-ND
Copy   568-9585-ND
Quantity Available 556
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LPC11U35FBD64/401,

Copy   LPC11U35FBD64/401,
Description IC MCU 32BIT 64KB FLASH 64LQFP
Copy   IC MCU 32BIT 64KB FLASH 64LQFP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

ARM® Cortex®-M0 LPC11Uxx Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)

Copy   ARM® Cortex®-M0 LPC11Uxx Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series LPC11Uxx
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 50MHz
Connectivity I²C, Microwire, SmartCard, SPI, SSP, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 54
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 10K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Base Part Number LPC11U
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • OM13054UL - NXP USA Inc. | 568-10930-ND DigiKey Electronics
  • OM13054UL
  • NXP USA Inc.
  • BOARD EVAL LPC-LINK2
  • Unit Price $22.61000
  • 568-10930-ND
  • EA-XPR-200 - Embedded Artists | EA-XPR-200-ND DigiKey Electronics
  • EA-XPR-200
  • Embedded Artists
  • LPC-LINK2
  • Unit Price $19.95000
  • EA-XPR-200-ND
  • 113010002 - Seeed Technology Co., Ltd | 113010002-ND DigiKey Electronics
  • 113010002
  • Seeed Technology Co., Ltd
  • ARCH BLE
  • Unit Price $40.75000
  • 113010002-ND
Additional Resources
Standard Package ? 160
Other Names 568-9585
935296508151
LPC11U35FBD64401

18:44:02 10/20/2018