Add To Favorites
LPC1115FET48/303QL ARM® Cortex®-M0 LPC1100XL Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-TFBGA (4.5x4.5)
Product Overview
Digi-Key Part Number 568-13675-ND
Copy   568-13675-ND
Quantity Available 260
Can ship immediately

Factory Stock ?: 9,800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LPC1115FET48/303QL

Copy   LPC1115FET48/303QL
Description IC MCU 32BIT 64KB FLASH 48TFBGA
Copy   IC MCU 32BIT 64KB FLASH 48TFBGA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

ARM® Cortex®-M0 LPC1100XL Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-TFBGA (4.5x4.5)

Copy   ARM® Cortex®-M0 LPC1100XL Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-TFBGA (4.5x4.5)
Documents & Media
Datasheets LPC1110-15
Design Resources Development Tool Selector
Featured Product USB Type-C Connector Solutions
Online Catalog LPC11xx
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series LPC1100XL
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 50MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 42
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-TFBGA
Supplier Device Package 48-TFBGA (4.5x4.5)
Base Part Number LPC1115
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • OM13054UL - NXP USA Inc. | 568-10930-ND DigiKey Electronics
  • OM13054UL
  • NXP USA Inc.
  • BOARD EVAL LPC-LINK2
  • Unit Price $22.61000
  • 568-10930-ND
  • OM11086,598 - NXP USA Inc. | 568-12351-ND DigiKey Electronics
  • OM11086,598
  • NXP USA Inc.
  • EVAL BOARD FOR LPC1114
  • Unit Price $170.00000
  • 568-12351-ND
  • OM11085,598 - NXP USA Inc. | 568-12350-ND DigiKey Electronics
  • OM11085,598
  • NXP USA Inc.
  • EVAL BOARD FOR LPC1114
  • Unit Price $158.31000
  • 568-12350-ND
  • EA-XPR-200 - Embedded Artists | EA-XPR-200-ND DigiKey Electronics
  • EA-XPR-200
  • Embedded Artists
  • LPC-LINK2
  • Unit Price $19.95000
  • EA-XPR-200-ND
Additional Resources
Standard Package ? 490
Other Names 568-13675
935300405151
LPC1115FET48/303QL-ND
LPC1115FET48303QL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 $3.64
10 3.26500 $32.65
490 2.53820 $1,243.72
980 2.27752 $2,231.97
1,470 1.92080 $2,823.58

Submit a request for quotation on quantities greater than those displayed.

04:04:23 9/20/2018